Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS971IDT

DigiKey Part Number
497-6780-2-ND - Tape & Reel (TR)
497-6780-1-ND - Cut Tape (CT)
497-6780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS971IDT
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS971IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1 mV
Current - Supply
2mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.42000kr.8.42
10kr.6.13400kr.61.34
25kr.5.55560kr.138.89
100kr.4.92020kr.492.02
250kr.4.61752kr.1,154.38
500kr.4.43478kr.2,217.39
1.000kr.4.28444kr.4,284.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.12572kr.10,314.30
5.000kr.4.03005kr.20,150.25
7.500kr.3.98214kr.29,866.05
12.500kr.3.92910kr.49,113.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.42000
Unit Price with VAT:kr.10.52500