Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS952IPT

DigiKey Part Number
497-6434-2-ND - Tape & Reel (TR)
497-6434-1-ND - Cut Tape (CT)
497-6434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS952IPT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS952IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
950µA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
35 nA
Supplier Device Package
8-TSSOP
Voltage - Input Offset
6 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.8.08300kr.80.83
25kr.7.34840kr.183.71
100kr.6.53690kr.653.69
250kr.6.15028kr.1,537.57
500kr.5.91720kr.2,958.60
1.000kr.5.88534kr.5,885.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.43749kr.21,749.96
8.000kr.5.33056kr.42,644.48
12.000kr.5.27702kr.63,324.24
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750