Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS924IYDT

DigiKey Part Number
497-10261-2-ND - Tape & Reel (TR)
497-10261-1-ND - Cut Tape (CT)
497-10261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS924IYDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS924IYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
3 mV
Current - Supply
1mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.09000kr.21.09
10kr.15.83700kr.158.37
25kr.14.51880kr.362.97
100kr.13.07410kr.1,307.41
250kr.12.38468kr.3,096.17
500kr.11.96906kr.5,984.53
1.000kr.11.62718kr.11,627.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.44468kr.18,611.70
5.000kr.7.28961kr.36,448.05
7.500kr.7.21192kr.54,089.40
Manufacturers Standard Package
Unit Price without VAT:kr.21.09000
Unit Price with VAT:kr.26.36250