
TS922AIPT | |
|---|---|
DigiKey Part Number | 497-8137-2-ND - Tape & Reel (TR) 497-8137-1-ND - Cut Tape (CT) 497-8137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922AIPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS922AIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| 10 | kr.6.46900 | kr.64.69 |
| 25 | kr.5.86400 | kr.146.60 |
| 100 | kr.5.19870 | kr.519.87 |
| 250 | kr.4.88140 | kr.1,220.35 |
| 500 | kr.4.69004 | kr.2,345.02 |
| 1.000 | kr.4.53257 | kr.4,532.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.56590 | kr.14,263.60 |
| 8.000 | kr.3.49048 | kr.27,923.84 |
| 12.000 | kr.3.45274 | kr.41,432.88 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |

