CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS914AIDT

DigiKey Part Number
497-2311-2-ND - Tape & Reel (TR)
497-2311-1-ND - Cut Tape (CT)
497-2311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS914AIDT
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS914AIDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 mV
Current - Supply
230µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.73000kr.12.73
10kr.9.39400kr.93.94
25kr.8.55440kr.213.86
100kr.7.63500kr.763.50
250kr.7.19644kr.1,799.11
500kr.6.93192kr.3,465.96
1.000kr.6.71421kr.6,714.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.48435kr.16,210.88
5.000kr.6.34584kr.31,729.20
7.500kr.6.27649kr.47,073.67
Manufacturers Standard Package
Unit Price without VAT:kr.12.73000
Unit Price with VAT:kr.15.91250