
TS884IPT | |
|---|---|
DigiKey Part Number | 497-14064-2-ND - Tape & Reel (TR) 497-14064-1-ND - Cut Tape (CT) 497-14064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS884IPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS884IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 500nA | |
CMRR, PSRR (Typ) | 78dB CMRR | |
Propagation Delay (Max) | 16µs | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.69000 | kr.15.69 |
| 10 | kr.11.63800 | kr.116.38 |
| 25 | kr.10.63000 | kr.265.75 |
| 100 | kr.9.52220 | kr.952.22 |
| 250 | kr.8.99404 | kr.2,248.51 |
| 500 | kr.8.67548 | kr.4,337.74 |
| 1.000 | kr.8.41340 | kr.8,413.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.13668 | kr.20,341.70 |
| 5.000 | kr.7.96989 | kr.39,849.45 |
| 7.500 | kr.7.88639 | kr.59,147.92 |
| Unit Price without VAT: | kr.15.69000 |
|---|---|
| Unit Price with VAT: | kr.19.61250 |

