
TS882IYST | |
|---|---|
DigiKey Part Number | 497-17707-2-ND - Tape & Reel (TR) 497-17707-1-ND - Cut Tape (CT) 497-17707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS882IYST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS882IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 500nA | |
CMRR, PSRR (Typ) | 78dB CMRR | |
Propagation Delay (Max) | 16µs | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.26000 | kr.12.26 |
| 10 | kr.9.05000 | kr.90.50 |
| 25 | kr.8.24400 | kr.206.10 |
| 100 | kr.7.35400 | kr.735.40 |
| 250 | kr.6.92976 | kr.1,732.44 |
| 500 | kr.6.67404 | kr.3,337.02 |
| 1.000 | kr.6.46378 | kr.6,463.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.14808 | kr.24,592.32 |
| Unit Price without VAT: | kr.12.26000 |
|---|---|
| Unit Price with VAT: | kr.15.32500 |


