
TS862IDT | |
|---|---|
DigiKey Part Number | 497-8131-2-ND - Tape & Reel (TR) 497-8131-1-ND - Cut Tape (CT) 497-8131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS862IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS862IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 300pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | 70dB CMRR | |
Propagation Delay (Max) | 2µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.52000 | kr.65.20 |
| 25 | kr.5.91040 | kr.147.76 |
| 100 | kr.5.23980 | kr.523.98 |
| 250 | kr.4.92024 | kr.1,230.06 |
| 500 | kr.4.72746 | kr.2,363.73 |
| 1.000 | kr.4.56897 | kr.4,568.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.40162 | kr.11,004.05 |
| 5.000 | kr.4.30073 | kr.21,503.65 |
| 7.500 | kr.4.25022 | kr.31,876.65 |
| 12.500 | kr.4.19428 | kr.52,428.50 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

