


TS824ILT-2.5 | |
|---|---|
DigiKey Part Number | 497-TS824ILT-2.5TR-ND - Tape & Reel (TR) 497-TS824ILT-2.5CT-ND - Cut Tape (CT) 497-TS824ILT-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS824ILT-2.5 |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS824ILT-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.01000 | kr.7.01 |
| 10 | kr.5.04100 | kr.50.41 |
| 25 | kr.4.55520 | kr.113.88 |
| 100 | kr.4.02070 | kr.402.07 |
| 250 | kr.3.76540 | kr.941.35 |
| 500 | kr.3.61134 | kr.1,805.67 |
| 1.000 | kr.3.48461 | kr.3,484.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.32804 | kr.9,984.12 |
| 6.000 | kr.3.25144 | kr.19,508.64 |
| 9.000 | kr.3.21306 | kr.28,917.54 |
| 15.000 | kr.3.17056 | kr.47,558.40 |
| Unit Price without VAT: | kr.7.01000 |
|---|---|
| Unit Price with VAT: | kr.8.76250 |

