TS514ID is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 279
Unit Price: kr.22.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 198
Unit Price: kr.90.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: kr.90.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.54.97941
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.025
Unit Price: kr.6.17280
Datasheet

Similar


Texas Instruments
In Stock: 27.020
Unit Price: kr.4.05000
Datasheet

Similar


onsemi
In Stock: 11.161
Unit Price: kr.2.38000
Datasheet

Similar


Texas Instruments
In Stock: 1.726
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.11000
Datasheet

Similar


Texas Instruments
In Stock: 6.364
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 9.086
Unit Price: kr.5.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.700
Unit Price: kr.9.07000
Datasheet

Similar


Texas Instruments
In Stock: 6.902
Unit Price: kr.4.05000
Datasheet

Similar


onsemi
In Stock: 5.474
Unit Price: kr.4.69000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS514ID

DigiKey Part Number
TS514ID-ND
Manufacturer
Manufacturer Product Number
TS514ID
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS514ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
500µA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types