
TS512BIYDT | |
|---|---|
DigiKey Part Number | 497-17275-2-ND - Tape & Reel (TR) 497-17275-1-ND - Cut Tape (CT) 497-17275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS512BIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS512BIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.8.30100 | kr.83.01 |
| 25 | kr.7.54640 | kr.188.66 |
| 100 | kr.6.72060 | kr.672.06 |
| 250 | kr.6.32660 | kr.1,581.65 |
| 500 | kr.6.08896 | kr.3,044.48 |
| 1.000 | kr.5.89342 | kr.5,893.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.68695 | kr.14,217.38 |
| 5.000 | kr.5.56253 | kr.27,812.65 |
| 7.500 | kr.5.50023 | kr.41,251.72 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |

