Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4990IDT

DigiKey Part Number
497-8117-2-ND - Tape & Reel (TR)
497-8117-1-ND - Cut Tape (CT)
497-8117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4990IDT
Description
IC AMP CLASS AB MONO 1.2W 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS4990IDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.5.51700kr.55.17
25kr.4.98960kr.124.74
100kr.4.41030kr.441.03
250kr.4.13424kr.1,033.56
500kr.3.96770kr.1,983.85
1.000kr.3.83067kr.3,830.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.68593kr.9,214.83
5.000kr.3.59876kr.17,993.80
7.500kr.3.55509kr.26,663.17
12.500kr.3.50669kr.43,833.62
17.500kr.3.47842kr.60,872.35
Manufacturers Standard Package
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250