
TS464CPT | |
|---|---|
DigiKey Part Number | 497-5432-2-ND - Tape & Reel (TR) 497-5432-1-ND - Cut Tape (CT) 497-5432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS464CPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS464CPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 10 | kr.6.11500 | kr.61.15 |
| 25 | kr.5.53760 | kr.138.44 |
| 100 | kr.4.90290 | kr.490.29 |
| 250 | kr.4.60104 | kr.1,150.26 |
| 500 | kr.4.41896 | kr.2,209.48 |
| 1.000 | kr.4.26913 | kr.4,269.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.11085 | kr.10,277.12 |
| 5.000 | kr.4.01547 | kr.20,077.35 |
| 7.500 | kr.3.96771 | kr.29,757.82 |
| 12.500 | kr.3.91480 | kr.48,935.00 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

