
TS464CDT | |
|---|---|
DigiKey Part Number | 497-2285-2-ND - Tape & Reel (TR) 497-2285-1-ND - Cut Tape (CT) 497-2285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS464CDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS464CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.04000 | kr.8.04 |
| 10 | kr.5.81900 | kr.58.19 |
| 25 | kr.5.26760 | kr.131.69 |
| 100 | kr.4.66050 | kr.466.05 |
| 250 | kr.4.37136 | kr.1,092.84 |
| 500 | kr.4.19686 | kr.2,098.43 |
| 1.000 | kr.4.05328 | kr.4,053.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.90167 | kr.9,754.18 |
| 5.000 | kr.3.81028 | kr.19,051.40 |
| 7.500 | kr.3.76452 | kr.28,233.90 |
| 12.500 | kr.3.71384 | kr.46,423.00 |
| Unit Price without VAT: | kr.8.04000 |
|---|---|
| Unit Price with VAT: | kr.10.05000 |


