
TS431IYLT | |
|---|---|
DigiKey Part Number | 497-TS431IYLTTR-ND - Tape & Reel (TR) 497-TS431IYLTCT-ND - Cut Tape (CT) 497-TS431IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431IYLT |
Description | IC VREF SHUNT ADJ 2% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±2% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS431IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 30 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.13800 | kr.31.38 |
| 25 | kr.2.81880 | kr.70.47 |
| 100 | kr.2.46530 | kr.246.53 |
| 250 | kr.2.29628 | kr.574.07 |
| 500 | kr.2.19468 | kr.1,097.34 |
| 1.000 | kr.2.11103 | kr.2,111.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.71482 | kr.5,144.46 |
| 6.000 | kr.1.67035 | kr.10,022.10 |
| 9.000 | kr.1.64809 | kr.14,832.81 |
| 15.000 | kr.1.62343 | kr.24,351.45 |
| 21.000 | kr.1.60902 | kr.33,789.42 |
| 30.000 | kr.1.59516 | kr.47,854.80 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

