
TS431ILT | |
|---|---|
DigiKey Part Number | 497-8106-2-ND - Tape & Reel (TR) 497-8106-1-ND - Cut Tape (CT) 497-8106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431ILT |
Description | IC VREF SHUNT ADJ 2% SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±2% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS431ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 30 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.65600 | kr.26.56 |
| 25 | kr.2.37560 | kr.59.39 |
| 100 | kr.2.07170 | kr.207.17 |
| 250 | kr.1.92640 | kr.481.60 |
| 500 | kr.1.83872 | kr.919.36 |
| 1.000 | kr.1.76666 | kr.1,766.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16373 | kr.3,491.19 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

