
TS420-600T | |
|---|---|
DigiKey Part Number | 497-12729-5-ND |
Manufacturer | |
Manufacturer Product Number | TS420-600T |
Description | SCR 600V 4A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TS420-600T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 2.5 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 33A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 50 | kr.4.46620 | kr.223.31 |
| 100 | kr.3.97700 | kr.397.70 |
| 500 | kr.3.11572 | kr.1,557.86 |
| 1.000 | kr.2.83865 | kr.2,838.65 |
| 2.000 | kr.2.60553 | kr.5,211.06 |
| 5.000 | kr.2.35329 | kr.11,766.45 |
| 10.000 | kr.2.21272 | kr.22,127.20 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

