
TS4061AICT-1.25 | |
|---|---|
DigiKey Part Number | 497-15220-2-ND - Tape & Reel (TR) 497-15220-1-ND - Cut Tape (CT) 497-15220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4061AICT-1.25 |
Description | IC VREF SHUNT 0.1% SOT323 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.1% 15 mA SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | TS4061AICT-1.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |

