


TS4040EILT-2.5 | |
|---|---|
DigiKey Part Number | 497-8099-2-ND - Tape & Reel (TR) 497-8099-1-ND - Cut Tape (CT) 497-8099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4040EILT-2.5 |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS4040EILT-2.5 Models |
Category | Tolerance ±2% |
Manufacturer STMicroelectronics | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 892 | ADR5041ARTZ-REEL7CT-ND | kr.9.04000 | Similar |
| ADR5041BRTZ-REEL7 | Analog Devices Inc. | 9.295 | 505-ADR5041BRTZ-REEL7CT-ND | kr.11.03000 | Similar |
| ADR5041WARTZ-R7 | Analog Devices Inc. | 2.733 | ADR5041WARTZ-R7CT-ND | kr.11.67000 | Similar |
| LM4040A25IDBZR | Texas Instruments | 5.797 | 296-20859-1-ND | kr.27.11000 | Similar |
| LM4040A25IDBZT | Texas Instruments | 94.521 | 296-32102-1-ND | kr.27.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.55000 | kr.4.55 |
| 10 | kr.3.23100 | kr.32.31 |
| 25 | kr.2.90000 | kr.72.50 |
| 100 | kr.2.53640 | kr.253.64 |
| 250 | kr.2.36300 | kr.590.75 |
| 500 | kr.2.25850 | kr.1,129.25 |
| 1.000 | kr.2.17235 | kr.2,172.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06599 | kr.6,197.97 |
| 6.000 | kr.2.01394 | kr.12,083.64 |
| 9.000 | kr.1.98786 | kr.17,890.74 |
| 15.000 | kr.1.95898 | kr.29,384.70 |
| 21.000 | kr.1.94210 | kr.40,784.10 |
| 30.000 | kr.1.92587 | kr.57,776.10 |
| Unit Price without VAT: | kr.4.55000 |
|---|---|
| Unit Price with VAT: | kr.5.68750 |

