Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
TS432AILT

TS4040EILT-2.5

DigiKey Part Number
497-8099-2-ND - Tape & Reel (TR)
497-8099-1-ND - Cut Tape (CT)
497-8099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4040EILT-2.5
Description
IC VREF SHUNT 2% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS4040EILT-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
STMicroelectronics
Temperature Coefficient
150ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
70 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR5041ARTZ-REEL7Analog Devices Inc.892ADR5041ARTZ-REEL7CT-NDkr.9.04000Similar
ADR5041BRTZ-REEL7Analog Devices Inc.9.295505-ADR5041BRTZ-REEL7CT-NDkr.11.03000Similar
ADR5041WARTZ-R7Analog Devices Inc.2.733ADR5041WARTZ-R7CT-NDkr.11.67000Similar
LM4040A25IDBZRTexas Instruments5.797296-20859-1-NDkr.27.11000Similar
LM4040A25IDBZTTexas Instruments94.521296-32102-1-NDkr.27.76000Similar
In-Stock: 2.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.3.23100kr.32.31
25kr.2.90000kr.72.50
100kr.2.53640kr.253.64
250kr.2.36300kr.590.75
500kr.2.25850kr.1,129.25
1.000kr.2.17235kr.2,172.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.06599kr.6,197.97
6.000kr.2.01394kr.12,083.64
9.000kr.1.98786kr.17,890.74
15.000kr.1.95898kr.29,384.70
21.000kr.1.94210kr.40,784.10
30.000kr.1.92587kr.57,776.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750