
TS393CDT | |
|---|---|
DigiKey Part Number | 497-6613-2-ND - Tape & Reel (TR) 497-6613-1-ND - Cut Tape (CT) 497-6613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS393CDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS393CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 71dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.03500 | kr.30.35 |
| 25 | kr.2.72120 | kr.68.03 |
| 100 | kr.2.37850 | kr.237.85 |
| 250 | kr.2.21500 | kr.553.75 |
| 500 | kr.2.11638 | kr.1,058.19 |
| 1.000 | kr.2.03516 | kr.2,035.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.94942 | kr.4,873.55 |
| 5.000 | kr.1.89774 | kr.9,488.70 |
| 7.500 | kr.1.87188 | kr.14,039.10 |
| 12.500 | kr.1.84320 | kr.23,040.00 |
| 17.500 | kr.1.82645 | kr.31,962.88 |
| 25.000 | kr.1.81034 | kr.45,258.50 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

