
TS391RIYLT | |
|---|---|
DigiKey Part Number | 497-TS391RIYLTTR-ND - Tape & Reel (TR) 497-TS391RIYLTCT-ND - Cut Tape (CT) 497-TS391RIYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391RIYLT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS391RIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, ECL, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.25mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.80300 | kr.48.03 |
| 25 | kr.4.33640 | kr.108.41 |
| 100 | kr.3.82200 | kr.382.20 |
| 250 | kr.3.57740 | kr.894.35 |
| 500 | kr.3.42990 | kr.1,714.95 |
| 1.000 | kr.3.30849 | kr.3,308.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.15850 | kr.9,475.50 |
| 6.000 | kr.3.08511 | kr.18,510.66 |
| 9.000 | kr.3.04833 | kr.27,434.97 |
| 15.000 | kr.3.00763 | kr.45,114.45 |
| 21.000 | kr.2.98383 | kr.62,660.43 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

