Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS374CDT

DigiKey Part Number
497-8097-2-ND - Tape & Reel (TR)
497-8097-1-ND - Cut Tape (CT)
497-8097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS374CDT
Description
IC COMPARATOR 4 DIFF 14SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS374CDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
4
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
250µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.4.70700kr.47.07
25kr.4.25160kr.106.29
100kr.3.74680kr.374.68
250kr.3.50616kr.876.54
500kr.3.36122kr.1,680.61
1.000kr.3.24181kr.3,241.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.46398kr.6,159.95
5.000kr.2.40132kr.12,006.60
7.500kr.2.36994kr.17,774.55
12.500kr.2.33518kr.29,189.75
17.500kr.2.31487kr.40,510.22
25.000kr.2.29532kr.57,383.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000