Parametric Equivalent

TS3431IZ | |
|---|---|
DigiKey Part Number | TS3431IZ-ND |
Manufacturer | |
Manufacturer Product Number | TS3431IZ |
Description | IC VREF SHUNT ADJ 2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 24 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |


