
TS3011IYLT | |
|---|---|
DigiKey Part Number | 497-15079-2-ND - Tape & Reel (TR) 497-15079-1-ND - Cut Tape (CT) 497-15079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3011IYLT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3011IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 2mV | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.17000 | kr.17.17 |
| 10 | kr.12.78300 | kr.127.83 |
| 25 | kr.11.68720 | kr.292.18 |
| 100 | kr.10.48600 | kr.1,048.60 |
| 250 | kr.9.91300 | kr.2,478.25 |
| 500 | kr.9.56758 | kr.4,783.79 |
| 1.000 | kr.9.28338 | kr.9,283.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.93234 | kr.26,797.02 |
| 6.000 | kr.8.76050 | kr.52,563.00 |
| Unit Price without VAT: | kr.17.17000 |
|---|---|
| Unit Price with VAT: | kr.21.46250 |

