
TS27M4IDT | |
|---|---|
DigiKey Part Number | 497-2262-2-ND - Tape & Reel (TR) 497-2262-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS27M4IDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27M4IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.63900 | kr.36.39 |
| 25 | kr.3.27400 | kr.81.85 |
| 100 | kr.2.87230 | kr.287.23 |
| 250 | kr.2.68052 | kr.670.13 |
| 500 | kr.2.56466 | kr.1,282.33 |
| 1.000 | kr.2.46938 | kr.2,469.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.36876 | kr.5,921.90 |
| 5.000 | kr.2.30809 | kr.11,540.45 |
| 7.500 | kr.2.27773 | kr.17,082.97 |
| 12.500 | kr.2.24406 | kr.28,050.75 |
| 17.500 | kr.2.22440 | kr.38,927.00 |
| 25.000 | kr.2.20548 | kr.55,137.00 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

