
TS274IPT | |
|---|---|
DigiKey Part Number | 497-14873-2-ND - Tape & Reel (TR) 497-14873-1-ND - Cut Tape (CT) 497-14873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS274IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS274IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.95400 | kr.39.54 |
| 25 | kr.3.56240 | kr.89.06 |
| 100 | kr.3.12820 | kr.312.82 |
| 250 | kr.2.92180 | kr.730.45 |
| 500 | kr.2.79730 | kr.1,398.65 |
| 1.000 | kr.2.69481 | kr.2,694.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57795 | kr.3,944.88 |
| 5.000 | kr.1.53455 | kr.7,672.75 |
| 7.500 | kr.1.51280 | kr.11,346.00 |
| 12.500 | kr.1.48871 | kr.18,608.88 |
| 17.500 | kr.1.47463 | kr.25,806.03 |
| 25.000 | kr.1.46110 | kr.36,527.50 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

