14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS274IPT

DigiKey Part Number
497-14873-2-ND - Tape & Reel (TR)
497-14873-1-ND - Cut Tape (CT)
497-14873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS274IPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS274IPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
5.5V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
1mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.4.32000kr.43.20
25kr.3.89880kr.97.47
100kr.3.42980kr.342.98
250kr.3.20692kr.801.73
500kr.3.07238kr.1,536.19
1.000kr.2.96166kr.2,961.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.57058kr.3,926.45
5.000kr.1.52739kr.7,636.95
7.500kr.1.50574kr.11,293.05
12.500kr.1.48177kr.18,522.12
17.500kr.1.46775kr.25,685.63
25.000kr.1.45428kr.36,357.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500