
TS272IDT | |
|---|---|
DigiKey Part Number | 497-2247-2-ND - Tape & Reel (TR) 497-2247-1-ND - Cut Tape (CT) 497-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS272IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS272IDT Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.27000 | kr.8.27 |
| 10 | kr.6.00600 | kr.60.06 |
| 25 | kr.5.43560 | kr.135.89 |
| 100 | kr.4.81070 | kr.481.07 |
| 250 | kr.4.51240 | kr.1,128.10 |
| 500 | kr.4.33240 | kr.2,166.20 |
| 1.000 | kr.4.25637 | kr.4,256.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.02789 | kr.10,069.73 |
| 5.000 | kr.3.93366 | kr.19,668.30 |
| 7.500 | kr.3.88645 | kr.29,148.38 |
| 12.500 | kr.3.83418 | kr.47,927.25 |
| Unit Price without VAT: | kr.8.27000 |
|---|---|
| Unit Price with VAT: | kr.10.33750 |

