
TS271IDT | |
|---|---|
DigiKey Part Number | 497-2244-2-ND - Tape & Reel (TR) 497-2244-1-ND - Cut Tape (CT) 497-2244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS271IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS271IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 10µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.85200 | kr.38.52 |
| 25 | kr.3.46720 | kr.86.68 |
| 100 | kr.3.04460 | kr.304.46 |
| 250 | kr.2.84308 | kr.710.77 |
| 500 | kr.2.72144 | kr.1,360.72 |
| 1.000 | kr.2.62125 | kr.2,621.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.92964 | kr.4,824.10 |
| 5.000 | kr.1.87841 | kr.9,392.05 |
| 7.500 | kr.1.85275 | kr.13,895.62 |
| 12.500 | kr.1.82431 | kr.22,803.88 |
| 17.500 | kr.1.80770 | kr.31,634.75 |
| 25.000 | kr.1.79172 | kr.44,793.00 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

