TS1872AIYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: kr.1.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 13.988
Unit Price: kr.1.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.1.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.892
Unit Price: kr.1.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.511
Unit Price: kr.1.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.978
Unit Price: kr.1.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: kr.2.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.255
Unit Price: kr.2.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.977
Unit Price: kr.2.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 626
Unit Price: kr.1.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.353
Unit Price: kr.1.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.823
Unit Price: kr.1.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: kr.3.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.1.63501
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1872AIYDT

DigiKey Part Number
497-10236-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS1872AIYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS1872AIYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.46391kr.11,159.78
5.000kr.4.36187kr.21,809.35
7.500kr.4.31078kr.32,330.85
12.500kr.4.25416kr.53,177.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.46391
Unit Price with VAT:kr.5.57989