
TS1871IYLT | |
|---|---|
DigiKey Part Number | 497-10235-2-ND - Tape & Reel (TR) 497-10235-1-ND - Cut Tape (CT) 497-10235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1871IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS1871IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.66000 | kr.9.66 |
| 10 | kr.7.03400 | kr.70.34 |
| 25 | kr.6.38480 | kr.159.62 |
| 100 | kr.5.66980 | kr.566.98 |
| 250 | kr.5.32840 | kr.1,332.10 |
| 500 | kr.5.12268 | kr.2,561.34 |
| 1.000 | kr.4.95334 | kr.4,953.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.21195 | kr.12,635.85 |
| 6.000 | kr.4.11909 | kr.24,714.54 |
| 9.000 | kr.4.07260 | kr.36,653.40 |
| 15.000 | kr.4.02109 | kr.60,316.35 |
| Unit Price without VAT: | kr.9.66000 |
|---|---|
| Unit Price with VAT: | kr.12.07500 |


