Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1871AILT

DigiKey Part Number
497-4538-2-ND - Tape & Reel (TR)
497-4538-1-ND - Cut Tape (CT)
497-4538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1871AILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS1871AILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
100 µV
Current - Supply
500µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.15000kr.8.15
10kr.5.92800kr.59.28
25kr.5.36960kr.134.24
100kr.4.75450kr.475.45
250kr.4.46092kr.1,115.23
500kr.4.28394kr.2,141.97
1.000kr.4.13821kr.4,138.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.95830kr.11,874.90
6.000kr.3.87027kr.23,221.62
9.000kr.3.82618kr.34,435.62
15.000kr.3.77733kr.56,659.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.15000
Unit Price with VAT:kr.10.18750