TS1854IPT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.164
Unit Price: kr.31.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 366
Unit Price: kr.26.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.406
Unit Price: kr.26.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 961
Unit Price: kr.28.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.406
Unit Price: kr.28.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 384
Unit Price: kr.34.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.76919
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1854IPT

DigiKey Part Number
497-5430-2-ND - Tape & Reel (TR)
497-5430-1-ND - Cut Tape (CT)
497-5430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1854IPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS1854IPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
630 kHz
Current - Input Bias
16 nA
Voltage - Input Offset
1 mV
Current - Supply
162µA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.82000kr.10.82
10kr.7.93000kr.79.30
25kr.7.20880kr.180.22
100kr.6.41470kr.641.47
250kr.6.03596kr.1,508.99
500kr.5.80762kr.2,903.81
1.000kr.5.61978kr.5,619.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.42142kr.13,553.55
5.000kr.5.30190kr.26,509.50
7.500kr.5.24203kr.39,315.22
Manufacturers Standard Package
Unit Price without VAT:kr.10.82000
Unit Price with VAT:kr.13.52500