


TS1852AIST | |
|---|---|
DigiKey Part Number | 497-4443-2-ND - Tape & Reel (TR) 497-4443-1-ND - Cut Tape (CT) 497-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1852AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS1852AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 630 kHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 162µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.74000 | kr.8.74 |
| 10 | kr.6.36600 | kr.63.66 |
| 25 | kr.5.76880 | kr.144.22 |
| 100 | kr.5.11190 | kr.511.19 |
| 250 | kr.4.79884 | kr.1,199.71 |
| 500 | kr.4.61018 | kr.2,305.09 |
| 1.000 | kr.4.45490 | kr.4,454.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.81955 | kr.15,278.20 |
| Unit Price without VAT: | kr.8.74000 |
|---|---|
| Unit Price with VAT: | kr.10.92500 |

