TR136 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 511
Unit Price: kr.11.00000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 3 A 60 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR136

DigiKey Part Number
TR136-ND
Manufacturer
Manufacturer Product Number
TR136
Description
TRANS NPN 400V 3A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 3 A 60 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TR136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 2A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Power - Max
60 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.