
TN1605H-8G-TR | |
|---|---|
DigiKey Part Number | 497-TN1605H-8G-TR-ND - Tape & Reel (TR) 497-TN1605H-8G-TRCT-ND - Cut Tape (CT) 497-TN1605H-8G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN1605H-8G-TR |
Description | SCR 800V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 16 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1605H-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 8 mA | |
Voltage - On State (Vtm) (Max) | 1.55 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 177A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.35900 | kr.83.59 |
| 100 | kr.5.65260 | kr.565.26 |
| 500 | kr.4.49276 | kr.2,246.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.26386 | kr.4,263.86 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

