TN1605H-6FP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1.990
Unit Price: kr.13.57000
Datasheet

Direct


Littelfuse Inc.
In Stock: 227
Unit Price: kr.19.93000
Datasheet
SCR 600 V 16 A Standard Recovery Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN1605H-6FP

DigiKey Part Number
497-TN1605H-6FP-ND
Manufacturer
Manufacturer Product Number
TN1605H-6FP
Description
SCR 600V 16A TO-220FP
Customer Reference
Detailed Description
SCR 600 V 16 A Standard Recovery Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
TN1605H-6FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
6 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
20 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 153A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes