
TN1215-800H | |
|---|---|
DigiKey Part Number | 497-19245-ND |
Manufacturer | |
Manufacturer Product Number | TN1215-800H |
Description | SCR 800V 12A IPAK (TO-251) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Through Hole IPAK (TO-251) |
Datasheet | Datasheet |
EDA/CAD Models | TN1215-800H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 8 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 110A, 115A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK (TO-251) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.46000 | kr.11.46 |
| 75 | kr.5.11227 | kr.383.42 |
| 150 | kr.4.58453 | kr.687.68 |
| 525 | kr.3.83293 | kr.2,012.29 |
| 1.050 | kr.3.50738 | kr.3,682.75 |
| 2.025 | kr.3.24678 | kr.6,574.73 |
| 5.025 | kr.2.95006 | kr.14,824.05 |
| 10.050 | kr.2.87840 | kr.28,927.92 |
| Unit Price without VAT: | kr.11.46000 |
|---|---|
| Unit Price with VAT: | kr.14.32500 |


