Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.21% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL432IL3T

DigiKey Part Number
497-12832-2-ND - Tape & Reel (TR)
497-12832-1-ND - Cut Tape (CT)
497-12832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432IL3T
Description
IC VREF SHUNT ADJ 2.21% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432IL3T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.21%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.22800kr.12.28
25kr.1.08520kr.27.13
100kr.0.93240kr.93.24
250kr.0.85880kr.214.70
500kr.0.81456kr.407.28
1.000kr.0.77803kr.778.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73298kr.2,198.94
6.000kr.0.71093kr.4,265.58
9.000kr.0.69988kr.6,298.92
15.000kr.0.68765kr.10,314.75
21.000kr.0.68050kr.14,290.50
30.000kr.0.67362kr.20,208.60
75.000kr.0.65881kr.49,410.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000