TL431ID is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 673
Unit Price: kr.5.14000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 23.435
Unit Price: kr.5.21000
Datasheet

Upgrade


Texas Instruments
In Stock: 3.384
Unit Price: kr.1.61000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 1.303
Unit Price: kr.5.85000
Datasheet

Similar


Texas Instruments
In Stock: 10.357
Unit Price: kr.2.64000
Datasheet

Similar


Texas Instruments
In Stock: 8.588
Unit Price: kr.29.71000
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: kr.9.32000
Datasheet

Similar


Texas Instruments
In Stock: 4.161
Unit Price: kr.5.72000
Datasheet

Similar


Texas Instruments
In Stock: 903
Unit Price: kr.20.64000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.21% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ID

DigiKey Part Number
TL431ID-ND
Manufacturer
Manufacturer Product Number
TL431ID
Description
IC VREF SHUNT ADJ 2.21% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.21%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types