
TL431AIYDT | |
|---|---|
DigiKey Part Number | 497-10179-2-ND - Tape & Reel (TR) 497-10179-1-ND - Cut Tape (CT) 497-10179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIYDT |
Description | IC VREF SHUNT ADJ 1% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.04500 | kr.20.45 |
| 25 | kr.1.82600 | kr.45.65 |
| 100 | kr.1.58310 | kr.158.31 |
| 250 | kr.1.46680 | kr.366.70 |
| 500 | kr.1.39686 | kr.698.43 |
| 1.000 | kr.1.33924 | kr.1,339.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.27841 | kr.3,196.03 |
| 5.000 | kr.1.24172 | kr.6,208.60 |
| 7.500 | kr.1.22335 | kr.9,175.12 |
| 12.500 | kr.1.20299 | kr.15,037.38 |
| 17.500 | kr.1.19110 | kr.20,844.25 |
| 25.000 | kr.1.17966 | kr.29,491.50 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |











