Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACZ-AP

DigiKey Part Number
497-12881-1-ND - Cut Tape (CT)
497-12881-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431ACZ-AP
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ACZ-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.88100kr.8.81
25kr.0.77680kr.19.42
100kr.0.66290kr.66.29
250kr.0.60804kr.152.01
500kr.0.57498kr.287.49
1.000kr.0.54777kr.547.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.52537kr.1,050.74
4.000kr.0.50693kr.2,027.72
6.000kr.0.49769kr.2,986.14
10.000kr.0.48747kr.4,874.70
14.000kr.0.48149kr.6,740.86
20.000kr.0.47574kr.9,514.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250