
TL431ACL5T | |
|---|---|
DigiKey Part Number | 497-TL431ACL5TTR-ND - Tape & Reel (TR) 497-TL431ACL5TCT-ND - Cut Tape (CT) 497-TL431ACL5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACL5T |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACL5T Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.38500 | kr.13.85 |
| 25 | kr.1.22560 | kr.30.64 |
| 100 | kr.1.05510 | kr.105.51 |
| 250 | kr.0.97304 | kr.243.26 |
| 500 | kr.0.92356 | kr.461.78 |
| 1.000 | kr.0.88285 | kr.882.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83253 | kr.2,497.59 |
| 6.000 | kr.0.80793 | kr.4,847.58 |
| 9.000 | kr.0.79559 | kr.7,160.31 |
| 15.000 | kr.0.78193 | kr.11,728.95 |
| 21.000 | kr.0.77395 | kr.16,252.95 |
| 30.000 | kr.0.76628 | kr.22,988.40 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

