
TL1431CZT | |
|---|---|
DigiKey Part Number | 497-7665-2-ND - Tape & Reel (TR) 497-7665-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1431CZT |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.16700 | kr.21.67 |
| 25 | kr.1.93680 | kr.48.42 |
| 100 | kr.1.68140 | kr.168.14 |
| 250 | kr.1.55940 | kr.389.85 |
| 500 | kr.1.48598 | kr.742.99 |
| 1.000 | kr.1.42560 | kr.1,425.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37586 | kr.2,751.72 |
| 4.000 | kr.1.33493 | kr.5,339.72 |
| 6.000 | kr.1.31442 | kr.7,886.52 |
| 10.000 | kr.1.29172 | kr.12,917.20 |
| 14.000 | kr.1.27845 | kr.17,898.30 |
| 20.000 | kr.1.26568 | kr.25,313.60 |
| 50.000 | kr.1.23818 | kr.61,909.00 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

