
TL074ACDT | |
|---|---|
DigiKey Part Number | 497-2203-2-ND - Tape & Reel (TR) 497-2203-1-ND - Cut Tape (CT) 497-2203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074ACDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074ACDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.49800 | kr.34.98 |
| 25 | kr.3.14800 | kr.78.70 |
| 100 | kr.2.75850 | kr.275.85 |
| 250 | kr.2.57276 | kr.643.19 |
| 500 | kr.2.46102 | kr.1,230.51 |
| 1.000 | kr.2.36888 | kr.2,368.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.27164 | kr.5,679.10 |
| 5.000 | kr.2.21306 | kr.11,065.30 |
| 7.500 | kr.2.18371 | kr.16,377.83 |
| 12.500 | kr.2.15120 | kr.26,890.00 |
| 17.500 | kr.2.13221 | kr.37,313.68 |
| 25.000 | kr.2.11393 | kr.52,848.25 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |


