
TL072IDT | |
|---|---|
DigiKey Part Number | 497-2202-2-ND - Tape & Reel (TR) 497-2202-1-ND - Cut Tape (CT) 497-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072IDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.89000 | kr.18.90 |
| 25 | kr.1.68720 | kr.42.18 |
| 100 | kr.1.46030 | kr.146.03 |
| 250 | kr.1.35212 | kr.338.03 |
| 500 | kr.1.28716 | kr.643.58 |
| 1.000 | kr.1.23360 | kr.1,233.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.17700 | kr.2,942.50 |
| 5.000 | kr.1.14292 | kr.5,714.60 |
| 7.500 | kr.1.12584 | kr.8,443.80 |
| 12.500 | kr.1.10693 | kr.13,836.62 |
| 17.500 | kr.1.09587 | kr.19,177.72 |
| 25.000 | kr.1.08525 | kr.27,131.25 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |



