TL062IN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.428
Unit Price: kr.76.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: kr.148.02000
Datasheet

Similar


Texas Instruments
In Stock: 709
Unit Price: kr.8.62000
Datasheet

Similar


Texas Instruments
In Stock: 3.323
Unit Price: kr.13.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.037
Unit Price: kr.2.12000
Datasheet

Similar


Texas Instruments
In Stock: 4.906
Unit Price: kr.8.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.37000
Datasheet

Similar


Texas Instruments
In Stock: 20.003
Unit Price: kr.6.37000
Datasheet

Similar


Texas Instruments
In Stock: 75.028
Unit Price: kr.1.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 274.232
Unit Price: kr.1.60750
Datasheet

Similar


Texas Instruments
In Stock: 357
Unit Price: kr.56.46000
Datasheet

Similar


Texas Instruments
In Stock: 3.570
Unit Price: kr.59.35000
Datasheet

Similar


Texas Instruments
In Stock: 2.428
Unit Price: kr.3.60000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.083
Unit Price: kr.8.68000
Datasheet
J-FET Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062IN

DigiKey Part Number
497-7657-5-ND
Manufacturer
Manufacturer Product Number
TL062IN
Description
IC OPAMP JFET 2 CIRC 8MINI DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TL062IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes