Power Switch/Driver 1:1 N-Channel 500mA 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDE1898CDP

DigiKey Part Number
497-5425-5-ND
Manufacturer
Manufacturer Product Number
TDE1898CDP
Description
IC PWR DRVR N-CHAN 1:1 8MINIDIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TDE1898CDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
18V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Differential
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-Mini DIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.