Similar

TDE1707DFT | |
|---|---|
DigiKey Part Number | 497-5169-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDE1707DFT |
Description | IC PWR SWITCH BIPOLAR 1:2 8DFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 Bipolar 500mA 8-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side or Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 6V ~ 48V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | 5V Regulated Output | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4x4) | |
Package / Case | ||
Base Product Number |


